M83723/74W2016N L/C

Heilind Number:EDA346-032-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-556-812

Detailed Description

Enhance the connectivity of your PCB with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage capacity, they ensure reliable power transmission. The copper alloy contacts, arranged in two rows with 32 positions, provide seamless and secure mating. A pitch of .125 inches and row spacing of .2 inches offer precise alignment. Suitable for a variety of applications, these connectors guarantee efficient signal transfer even in extreme temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with these high-quality connectors for seamless board-to-board connections.