M83723/74W20256 L/C

Heilind Number:EDA346-032-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-556-878

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The 32 positions, spread across 2 rows with a .125-inch pitch, offer versatile connectivity options. Suitable for a wide range of applications, these connectors ensure secure and efficient board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them ideal for various environments. Upgrade your electronic assemblies with these essential components.