M83723/74W20257 L/C

Heilind Number:EDA346-032-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for streamlined integration on PCBs, these connectors boast a single row layout with 32 positions, ensuring efficient signal transmission. Crafted with a robust UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee durability and reliable performance. The vibrant Green color adds a touch of visual distinction, while the straight mount orientation facilitates seamless assembly. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise connectivity in a compact footprint. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse industrial applications. Trust in these connectors to optimize your device's functionality and longevity.