M83723/74W20258 L/C

Heilind Number:EDA346-032-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-102

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 32 positions, ensuring optimal performance in your electronic assembly. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. Each connector is equipped with copper alloy contacts, providing efficient power transmission with a maximum amperage of 3 A. The .125 inch pitch and .2 inch row spacing allow for precise and secure PCB connections. With a right-angle mount orientation, installation is convenient and space-saving. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide variety of applications in the electronics industry. Elevate your connectivity solutions with these high-quality Card Edge Connectors.