M83723/74W20259 L/C

Heilind Number:EDA346-032-558-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-103

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a single row of 32 positions for seamless integration onto PCBs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in a wide temperature range, from -40 to 105 °C. Crafted with precision, the connectors boast copper alloy contacts and a pitch of .125 inches, facilitating efficient data transfer. Their right angle mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. Upgrade your PCB connections with these high-quality components.