M83723/74W2025Y L/C

Heilind Number:EDA346-032-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a single row layout and 32 positions, they offer ample connectivity for your projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity game with this essential component.