M83723/74W20286 L/C

Heilind Number:EDA346-032-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-108

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 32 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The right angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, these connectors are suitable for a variety of environments. Perfect for high-speed data transmission and power delivery, they are a crucial component for any electronic assembly project.