M83723/74W20287 L/C

Heilind Number:EDA346-032-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-112

Detailed Description

Enhance your electronic connections with these durable Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row layout with 32 positions, ensuring efficient signal transmission. Constructed with a robust UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliable performance in a range of environments. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment and secure connectivity. Their Right Angle mount orientation allows for easy installation even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your PCB setups with these green connectors and experience seamless data transfer like never before.