M83723/74W20288 L/C

Heilind Number:EDA346-032-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 32 positions, ensuring efficient data transfer within your system. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contacts, guarantees reliable performance even in harsh operating conditions. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved. The vibrant green color adds a touch of distinction to your setup. Mount them effortlessly in a right angle orientation for convenient access. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for high-performance electronics. Elevate your connectivity game with these top-of-the-line components.