M83723/74W2028N L/C

Heilind Number:EDA346-032-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-202

Detailed Description

Enhance your circuit board connections with our Card Edge Connectors, boasting a vibrant Green hue for easy identification. Designed for optimal performance, these connectors offer a reliable 3A current rating and feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure seamless communication within your system. The right-angle mount orientation and 32 positions make them suitable for a variety of applications, while their operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your connectivity with these high-quality connectors, a must-have in any electronics assembly project.