M83723/74W2028Y L/C

Heilind Number:EDA346-032-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-203

Detailed Description

Enhance your PCB connections with these versatile Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, they not only offer a visual pop but also deliver exceptional performance with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable operation in various environments, even under extreme temperatures ranging from -40 to 105°C. Featuring two rows and 32 positions, they facilitate efficient signal transmission on your circuit board. The copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing enable precise alignment. With a convenient right-angle mount orientation, installation is hassle-free. Elevate your connectivity game with these high-quality connectors, a must-have in any professional or DIY electronics project.