M83723/74W20396 L/C

Heilind Number:EDA346-032-558-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-204

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors feature UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable conductivity. With a dual-row design and 32 positions, they offer ample connectivity options for your electronic assembly. The .125-inch pitch and .2-inch row spacing facilitate efficient board-to-board connections, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Elevate your connectivity standards with these essential components.