M83723/74W20397 L/C

Heilind Number:EDA346-032-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant shade of Green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of contacts, each crafted from high-quality Copper Alloy, you can count on efficient power delivery with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 32 positions cater to diverse connection needs. Whether for vertical or horizontal mounting, the Right Angle orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your PCB assemblies with this essential component, guaranteeing seamless connectivity and performance.