M83723/74W20398 L/C

Heilind Number:EDA346-032-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-208

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating and robust Copper Alloy contacts, these connectors ensure reliable power transmission. The dual-row design, with a total of 32 positions and a pitch of .125 inches, offers ample connectivity options for your circuit boards. Engineered for efficiency, they boast a right-angle mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronics assembly with these essential components.