M83723/74W20399 L/C

Heilind Number:EDA346-032-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficient and secure PCB connections, these connectors feature a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing. With a robust amperage rating of 3A, they ensure reliable power transmission. The copper alloy contact material guarantees high conductivity, while the dual-row design with 32 positions offers ample connectivity options. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors facilitate precise assembly. Their right-angle mount orientation makes them ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Elevate your electronic designs with these high-performance Card Edge Connectors.