M83723/74W2039N L/C

Heilind Number:EDA346-032-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-258

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Featuring a sleek green design, these connectors offer seamless compatibility with your circuit board. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, they ensure reliable power transmission. Designed for efficiency, the connectors have two rows of copper alloy contacts with a pitch of .125 in and row spacing of .2 in, providing 32 positions for seamless connectivity. Their right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Perfect for various applications, these connectors are a must-have for any electronics project.