M83723/74W2039Y L/C

Heilind Number:EDA346-032-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-602

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green color. Designed for efficiency, they boast a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 32 positions, these connectors offer seamless integration onto your circuit board. The contact material, a high-quality Copper Alloy, ensures reliable performance. Featuring a pitch of .125 inches and row spacing of .2 inches, they allow for precise and secure connections. Their right-angle mount orientation adds versatility, while an operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic assemblies with these essential components.