M83723/74W20416 L/C

Heilind Number:EDA346-032-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-603

Detailed Description

Enhance your PCB connectivity with these high-performing Card Edge Connectors, designed for seamless integration. Featuring a vibrant Green color and crafted with UL 94V-0 Thermoplastic Polyester housing, they guarantee durability and reliability. With a single row configuration and 32 positions, they offer ample space for your connections. The Copper Alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right angle mounting, these connectors are versatile for various applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, they are a dependable solution for your connectivity needs. Upgrade your setup with these essential components.