M83723/74W20417 L/C

Heilind Number:EDA346-032-558-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-604

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors in a vibrant green hue. Designed for seamless integration, each connector features a single row with 32 positions, ensuring optimal performance in your circuit layouts. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliability in every application. The Copper Alloy contact material and .125-inch pitch offer efficient signal transmission, while the .2-inch row spacing allows for easy installation. With a 3A amperage and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Their right-angle mount orientation further enhances versatility, making them essential components for any PCB design project. Upgrade your connections with these Card Edge Connectors and experience seamless functionality like never before.