M83723/74W20418 L/C

Heilind Number:EDA346-032-558-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-607

Detailed Description

Enhance connectivity in your electronic applications with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 32 positions, offering ample space for secure connections. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating environments. Each connector is meticulously crafted with copper alloy contacts, guaranteeing efficient power transmission at a 3A amperage. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The right-angle mount orientation further facilitates installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse settings. Trust in our high-quality connectors to streamline your board-to-board connections with ease and precision.