M83723/74W20419 L/C

Heilind Number:EDA346-032-558-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors provide reliable power transmission with an amperage of 3A. Designed for seamless integration, they offer a single row layout with 32 positions and a pitch of .125 inches. Crafted from durable Copper Alloy, the contacts ensure optimal conductivity, while the right-angle mount orientation and .2-inch row spacing facilitate easy installation. With an operating temperature range of -40 to 105°C, they guarantee dependable performance in diverse environments. Upgrade your electronic assemblies with these essential connectors for enhanced functionality and durability.