M83723/74W2041N L/C

Heilind Number:EDA346-032-558-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-612

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a robust design, with a housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 32 positions, they offer seamless connectivity for your PCB assembly needs. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for right-angle mounting, they accommodate various installation requirements. Operating within a wide temperature range from -40 to 105°C, these connectors are suitable for diverse applications in the electronics industry. Trust in our high-quality connectors to streamline your board-to-board connections with precision and efficiency.