M83723/74W2041Y L/C

Heilind Number:EDA346-032-558-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-658

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row layout with 32 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise mating is guaranteed. The right-angle mount orientation offers flexibility in installation, while the green color adds a touch of visual distinction. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various industrial settings. Upgrade your connectivity solutions with these high-quality components.