M83723/74W22127 L/C

Heilind Number:EDA346-032-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer a secure and efficient connection for your electronic components. Boasting a 3A amperage and a total of 32 positions, these connectors are ideal for high-density PCB applications. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Upgrade your connectivity solutions with these essential components.