M83723/74W22128 L/C

Heilind Number:EDA346-032-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-803

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable connectivity. With two rows of 32 positions each, they offer ample versatility for your projects. The right-angle mount orientation facilitates easy installation, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications, making them a must-have in your toolkit. Shop now and experience seamless connectivity like never before.