M83723/74W22129 L/C

Heilind Number:EDA346-032-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-804

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB systems. Featuring a vibrant Green color, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in diverse environments. With a dual-row configuration and 32 positions, they offer ample connectivity options for your applications. The Copper Alloy contact material guarantees optimal signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate efficient PCB integration. Designed for right-angle mounting, these connectors are versatile and space-saving. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for demanding industrial environments. Trust in our Card Edge Connectors to deliver seamless and efficient connectivity solutions for your projects.