M83723/74W2212N L/C

Heilind Number:EDA346-032-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-807

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating, these connectors ensure reliable power transmission. Their Copper Alloy contact material guarantees secure and efficient connections, while the two rows of 32 positions each offer ample space for your PCB requirements. The .125-inch pitch and .2-inch row spacing allow for precise placement on your board. With a right-angle mount orientation, they facilitate seamless integration in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their quality and performance to streamline your connectivity needs.