M83723/74W22196 L/C

Heilind Number:EDA346-032-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-812

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and reliable connections. With a double-row design and 32 positions, they offer ample space for your PCB needs. The right-angle mount orientation facilitates easy installation, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.