M83723/74W22197 L/C

Heilind Number:EDA346-032-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-858

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors not only stand out visually but also deliver exceptional functionality. With a 3 A amperage rating, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety in operation. Boasting a double-row configuration with 32 positions, these connectors offer ample connectivity options. The copper alloy contact material and a .125-inch pitch enable efficient signal transfer, while a .2-inch row spacing allows for easy installation. With a right-angle mount orientation, they facilitate space-saving on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these premium Card Edge Connectors.