M83723/74W22198 L/C

Heilind Number:EDA346-032-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-558-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are guaranteed to meet your power needs with an amperage rating of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing material, they ensure reliable and safe operation. With two rows of contacts made from Copper Alloy, a pitch of .125 inches, and a row spacing of .2 inches, they provide efficient signal transmission. Offering 32 positions in a right-angle mount orientation, they allow for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, our Card Edge Connectors are essential components for various electronic applications. Trust in their quality and performance to elevate your connectivity solutions.