M83723/74W22199 L/C

Heilind Number:EDA346-032-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-101

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors, designed with precision and durability in mind. With a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. Featuring a single row configuration with 32 positions, they offer seamless integration for your circuitry. The Copper Alloy contact material guarantees efficient electrical conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their Right Angle mount orientation provides flexibility in PCB layouts, making them essential components in your electronic projects. Trust in our high-quality connectors to deliver optimal performance and longevity.