M83723/74W2219Y L/C

Heilind Number:EDA346-032-559-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-103

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a high amperage rating of 3A, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability. With a single row configuration and 32 positions, they offer ample connectivity options. The copper alloy contact material and .125" pitch provide efficient signal transmission. Featuring a right-angle mount orientation, they are suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup. Upgrade your connectivity solutions today.