M83723/74W22326 L/C

Heilind Number:EDA346-032-559-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-104

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they boast a vibrant green hue that not only adds a pop of color but also ensures easy identification. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee robust performance even in demanding environments. With a single row configuration featuring 32 copper alloy contacts, these connectors offer reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for convenient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.