M83723/74W22327 L/C

Heilind Number:EDA346-032-559-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-107

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for high-performance applications, these connectors feature a single row of 32 positions, providing seamless board-to-board connectivity with a pitch of .125 inches. Constructed with UL 94V-0 rated Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3A. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are suitable for diverse environments. Perfect for demanding industrial and electronic projects, they offer efficient and secure connections for optimal performance. Elevate your PCB design with these high-quality Card Edge Connectors.