M83723/74W22328 L/C

Heilind Number:EDA346-032-559-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-108

Detailed Description

Upgrade your electronic connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color for easy identification. With an amperage of 3A, they provide reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Boasting a single row design with 32 positions, these connectors offer seamless board-to-board connections. The copper alloy contact material and .125-inch pitch guarantee efficient signal transfer. Perfect for a wide range of applications, these connectors are suitable for use in temperatures ranging from -40 to 105°C. Explore our selection and elevate your PCB connectivity today.