M83723/74W22329 L/C

Heilind Number:EDA346-032-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green coloring and a single row configuration. With a current rating of 3 A, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Constructed with precision, the contacts are made of high-quality Copper Alloy. With a pitch of .125 in and a row spacing of .2 in, they provide seamless integration onto your PCB. Offering 32 positions in a compact design, they optimize space utilization. The right-angle mount orientation further enhances functionality. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our product to deliver superior connectivity solutions.