M83723/74W2232Y L/C

Heilind Number:EDA346-032-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-201

Detailed Description

Enhance your PCB assembly with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and are certified for optimal safety with UL 94V-0 Thermoplastic Polyester housing material. With a dual-row configuration and durable Copper Alloy contacts, they provide reliable connectivity for a variety of applications. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 32 positions ensure ample connectivity options. Mountable at a convenient Right Angle orientation, they optimize space utilization and facilitate efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding environments. Elevate your electronic designs with these essential components, now available in our extensive product lineup.