M83723/74W22556 L/C

Heilind Number:EDA346-032-559-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-202

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green color and durable construction, featuring UL 94V-0 Thermoplastic Polyester housing. With a dual-row setup and 32 positions, they provide ample room for secure connections. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Perfect for board-to-board connections, these connectors have a right-angle mount orientation for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee performance in various environments. Trust in our high-quality connectors to optimize your PCB setups efficiently.