M83723/74W22557 L/C

Heilind Number:EDA346-032-559-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a current rating of 3 A, they ensure efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer reliable data transmission. The 32 positions allow for ample connection possibilities. Mount them with ease in a right-angle orientation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are essential for your electronic projects. Explore our wide range of connectors for all your connectivity needs.