M83723/74W22558 L/C

Heilind Number:EDA346-032-559-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-204

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connectors. Designed for efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3 A amperage rating, they ensure reliable power transmission. The two rows of 32 positions each, spaced at .125 inches, offer ample connections for your devices. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Their right-angle mount orientation and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your PCB assembly with these high-quality components.