M83723/74W22559 L/C

Heilind Number:EDA346-032-559-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-207

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a high amperage rating of 3 A, they ensure reliable power transmission. The two-row design, with a total of 32 positions, offers ample connectivity options for your PCB layouts. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide a perfect fit for your board-to-board connections. Engineered for versatility, these connectors have a right-angle mount orientation, allowing for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.