| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/74W2255N L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-032-559-208 |
M83723/74W2255N L/C
| Heilind Number: | EDA346-032-559-208 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/74W2255N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our dual-row Card Edge Connectors in vibrant Green. Designed for robust performance, these connectors feature a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing. With 32 positions spaced at a pitch of .125 inches, they ensure efficient signal transmission. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. The right-angle mount orientation and operating temperature range of -40 to 105 °C make them suitable for a variety of applications. Elevate your electronic projects with these high-quality connectors.

