M83723/74W2255Y L/C

Heilind Number:EDA346-032-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, ensuring reliable power transmission. With two rows and a total of 32 positions, they offer seamless integration for your electronic projects. The right angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Explore the world of seamless connectivity with our innovative Board To Board PCB Connectors.