M83723/74W24196 L/C

Heilind Number:EDA346-032-559-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-258

Detailed Description

Enhance your PCB connectivity with these vibrant green Card Edge Connectors. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance even in harsh environments. With a dual-row design and 32 positions, these connectors offer ample space for seamless board-to-board connections. Crafted from robust copper alloy, the contacts guarantee efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Their right-angle mount orientation allows for easy installation, making them ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your connectivity needs. Trust in their quality and performance to elevate your PCB projects to new heights.