M83723/74W24197 L/C

Heilind Number:EDA346-032-559-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in any application. With a single row layout and 32 positions, they offer ample connectivity options while maintaining a compact footprint. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're creating prototypes or production-ready boards, these connectors, with a 3A amperage rating, provide the perfect solution. Suitable for right-angle mounting, they offer versatility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.