M83723/74W24198 L/C

Heilind Number:EDA346-032-559-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-603

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant green color that stands out on your PCB. With an amperage rating of 3 A, they provide efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. A single row design with 32 positions offers ample connectivity options. Each contact is made from high-quality Copper Alloy, guaranteeing optimal signal transfer. The .125 inch pitch and .2 inch row spacing allow for seamless integration into your circuit. Thanks to their right-angle mount orientation, these connectors are versatile and space-saving. Operable in a wide temperature range from -40 to 105°C, they are suitable for various environments. Explore our range of connectors to find the perfect solution for your project.