M83723/74W2419N L/C

Heilind Number:EDA346-032-559-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors offer a sleek and visually appealing touch to your setup. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee durability and efficient performance. The single-row design with 32 positions allows for easy and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse environments. Their right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on the PCB. Elevate your connectivity solutions with these essential components.