M83723/74W2419Y L/C

Heilind Number:EDA346-032-559-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-608

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 32 positions, they offer ample room for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Perfect for a range of applications, these connectors have a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C. Whether you're building prototypes or working on production units, these connectors guarantee efficient board-to-board connectivity in a right angle mounting orientation. Elevate your design projects with this essential component.