M83723/74W24436 L/C

Heilind Number:EDA346-032-559-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-612

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a single row with 32 positions, ensuring efficient and reliable board-to-board communication. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee both durability and safety. The copper alloy contact material offers excellent conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise assembly. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding applications. Their right-angle mount orientation further optimizes space utilization. Elevate your connectivity solutions with this essential component.