M83723/74W24438 L/C

Heilind Number:EDA346-032-559-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 32 positions, they offer efficient signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving applications, these connectors are oriented at a Right Angle for easy mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for diverse industrial environments. Elevate your circuit board assembly with these quality connectors.